Microchip mSiC N-Channel MOSFET, 119 A, 1.2 kV, 4-Pin TO-247-4 MSC017SMA120B4N

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.92

(exc. GST)

$70.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$63.92
5 +$62.64

*price indicative

RS Stock No.:
813-816
Mfr. Part No.:
MSC017SMA120B4N
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

119A

Maximum Drain Source Voltage Vds

1.2kV

Series

mSiC

Package Type

TO-247-4

Mount Type

Screw

Pin Count

4

Maximum Drain Source Resistance Rds

17mΩ

Minimum Operating Temperature

-55°C

Forward Voltage Vf

3.5V

Typical Gate Charge Qg @ Vgs

194nC

Maximum Operating Temperature

175°C

Height

5.21mm

Length

41.42mm

Standards/Approvals

RoHS Compliant

Width

16.13mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Microchip N Channel MOSFET delivers exceptional performance for high-voltage applications, incorporating Silicon Carbide technology for efficient power management and thermal performance in industrial environments.

AEC-Q101 qualified option provides reliability in automotive applications

Low capacitances and gate charge enable fast switching speeds

Stable operation at temperatures up to 175 °C ensures durability

Superior avalanche ruggedness improves system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy