Microchip Power MOS 7 N-Channel MOSFET, 32 A, 500 V, 4-Pin SOT APT50M75JLLU2
- RS Stock No.:
- 813-814
- Mfr. Part No.:
- APT50M75JLLU2
- Brand:
- Microchip
N
Subtotal (1 unit)*
$53.58
(exc. GST)
$58.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.58 |
*price indicative
- RS Stock No.:
- 813-814
- Mfr. Part No.:
- APT50M75JLLU2
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | SOT | |
| Series | Power MOS 7 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 290W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type SOT | ||
Series Power MOS 7 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 290W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Length 38.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip MOSFET Power Module is designed for efficient power management in electronic applications. It excels in high-frequency operations, offering robust performance characteristics for demanding conditions.
Features low RDS(on) for effective conduction
Exhibits low gate charge and capacitance for efficient performance
Rated for 500V drain-source breakdown voltage
Includes ISOTOP package for easy direct heatsink mounting
