Microchip Power MOS 7 N-Channel MOSFET, 41 A, 500 V, 4-Pin SOT APT5010JLLU2

N

Subtotal (1 unit)*

$49.76

(exc. GST)

$54.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.76

*price indicative

RS Stock No.:
813-813
Mfr. Part No.:
APT5010JLLU2
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

41A

Maximum Drain Source Voltage Vds

500V

Package Type

SOT

Series

Power MOS 7

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

100mΩ

Maximum Power Dissipation Pd

378W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Width

11.2mm

Length

38.02mm

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip High performance MOSFET device designed for efficient operation in demanding applications. This component excels in both AC and DC motor control, providing robust energy management solutions.

500V Drain-Source breakdown voltage enhances reliability in various applications

Low ON resistance of 100 mΩ minimizes energy loss and optimises performance

Designed with low gate charge for improved switching efficiency

Built with a rugged package that supports direct mounting to heatsinks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy