ROHM Quad BST N-Channel Power Module, 70 A, 1.2 kV Enhancement, 20-Pin Corrugated Cardboard BST70B2P4K01-VC
- RS Stock No.:
- 792-192
- Mfr. Part No.:
- BST70B2P4K01-VC
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$239.73
(exc. GST)
$263.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $239.73 |
| 5 + | $232.54 |
*price indicative
- RS Stock No.:
- 792-192
- Mfr. Part No.:
- BST70B2P4K01-VC
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Module | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Corrugated Cardboard | |
| Series | BST | |
| Mount Type | Heatsink | |
| Pin Count | 20 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Maximum Power Dissipation Pd | 385W | |
| Maximum Gate Source Voltage Vgs | 1.2kV | |
| Transistor Configuration | Quad | |
| Maximum Operating Temperature | 175°C | |
| Length | 38mm | |
| Width | 31.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Module | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Corrugated Cardboard | ||
Series BST | ||
Mount Type Heatsink | ||
Pin Count 20 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Maximum Power Dissipation Pd 385W | ||
Maximum Gate Source Voltage Vgs 1.2kV | ||
Transistor Configuration Quad | ||
Maximum Operating Temperature 175°C | ||
Length 38mm | ||
Width 31.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AQG 324 | ||
- COO (Country of Origin):
- TH
The ROHM Automotive Grade Sic Power Module delivers efficient performance with high speed switching for Advanced power control applications. Its Compact construction supports easy integration in space constrained systems while ensuring reduced energy loss and reliable operation in demanding environments.
High speed switching enables Rapid response
Low switching losses improve efficiency
Compact design supports space saving integration
Suitable for inverter applications
Related links
- ROHM Quad BST N channel-Channel Power Module 750 V Enhancement, 20-Pin Corrugated Cardboard BST91B1P4K01-VC
- ROHM N-Channel BST N channel-Channel Power Module 1200 V Enhancement, 20-Pin Corrugated Cardboard
- ROHM N-Channel BST N channel-Channel Power Module 750 V Enhancement, 20-Pin Corrugated Cardboard BST91T1P4K01-VC
- ROHM Dual BST N channel-Channel Power Module 3.9 V Enhancement, 12-Pin Power DIP Module BST400D12P4A101
- ROHM Dual SCZ N channel-Channel Power Module 1200 V Enhancement, 7-Pin Tube SCZ4011KTAC23
- Siemens QFA31 Series Temperature & Humidity Sensor 2 %RH Corrugated Cardboard
- Siemens QFA20 Series Temperature & Humidity Sensor ±3 %RH Corrugated Cardboard
- Siemens QFA41 Series Temperature & Humidity Sensor ±2 %RH Corrugated Cardboard
