Vishay TrenchFET N-Channel Automotive MOSFET, 95 A, 100 V MOSFET, 4-Pin PowerPAK SO-8L SQJ112EP-T1_GE3
- RS Stock No.:
- 790-421
- Mfr. Part No.:
- SQJ112EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $3.85
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$39.28
(exc. GST)
$43.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $3.928 | $39.28 | - |
| 50 + | $3.851 | $38.51 | $3.85 |
*price indicative
- RS Stock No.:
- 790-421
- Mfr. Part No.:
- SQJ112EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Automotive MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 95A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK SO-8L | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0077Ω | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 185W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Automotive MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 95A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK SO-8L | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0077Ω | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 185W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N channel-Channel Automotive MOSFET 80 V MOSFET, 4-Pin PowerPAK SO-8L SQJ183ELP-T1_GE3
- Vishay TrenchFET N channel-Channel Automotive MOSFET 100 V MOSFET, 8-Pin PowerPAK SO-8L SQJ114EP-T1_GE3
- Vishay TrenchFET N channel-Channel Automotive MOSFET 200 V MOSFET, 8-Pin PowerPAK 8 x 8 SQJQ190E-T1_GE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 60 V MOSFET, 4-Pin PowerPAK SO-8L SQJ768ELP-T1_GE3
- Vishay TrenchFET P-Channel Automotive MOSFET 30 V MOSFET, 8-Pin PowerPAK 1212-8SLW SQS135ELNW-T1_GE3
- Vishay TrenchFET P-Channel Automotive MOSFET 60 V MOSFET, 8-Pin SO-8 SQ4961CEY-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SQJ742EP-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 150 V Enhancement, 4-Pin PowerPAK SO-8L SQJ742ELP-T1_GE3
