Infineon OptiMOS N-Channel Power MOSFET, 60 A, 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7N026ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.09

(exc. GST)

$1.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.09
25 - 99$0.96
100 - 499$0.59
500 +$0.57

*price indicative

RS Stock No.:
762-971
Mfr. Part No.:
IAUZN04S7N026ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

40V

Package Type

Tape & Reel

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.69mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

19nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

950mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

65W

Maximum Operating Temperature

175°C

Height

1.1mm

Length

2.29mm

Width

2.29mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Infineon Automotive MOSFET Power-Transistor is an N-channel, enhancement-mode MOSFET designed for automotive applications. It operates in high-temperature conditions and features robust construction. Extended qualification beyond AEC-Q101.

Enhanced electrical testing

Robust design

RoHS compliant

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy