Vishay SiH N-Channel MOSFET, 48 A, 650 V Enhancement, 4-Pin PowerPAK SO-8 SIHK045N60E-T1GE3
- RS Stock No.:
- 735-154
- Mfr. Part No.:
- SIHK045N60E-T1GE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $54.30
View bulk pricing optionsSubtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.33 | - |
| 10 - 49 | $8.90 | $54.30 |
| 50 - 99 | $6.88 | $372.50 |
| 100 + | $4.65 | $968.00 |
*price indicative
- RS Stock No.:
- 735-154
- Mfr. Part No.:
- SIHK045N60E-T1GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK SO-8 | |
| Series | SiH | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.043Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 600V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2mm | |
| Width | 10mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK SO-8 | ||
Series SiH | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.043Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 600V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2mm | ||
Width 10mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay SiH N channel-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK SO-8 SiHH070N60EF
- Vishay SiH N channel-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK SO-8 SiHH068N60E
- Vishay SiH N channel-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SiHK055N60EF
- Vishay SiH N channel-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SiHK055N60E
- Vishay SiH N channel-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SiHK045N60EF
- Vishay SiH N channel-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SiHK075N60EF
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH075N65E-T1-GE3
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STWA68N65DM6
