DiodesZetex DMP3056L P-Channel MOSFET, -4.3 A, -30 V Enhancement, 3-Pin SOT-23 DMP3056L-7

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.69

(exc. GST)

$1.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,595 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.338$1.69-
125 - 495$0.298$1.4911%
500 - 2495$0.27$1.3520%
2500 +$0.23$1.1531%

*price indicative

RS Stock No.:
718-553
Mfr. Part No.:
DMP3056L-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-4.3A

Maximum Drain Source Voltage Vds

-30V

Series

DMP3056L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-50°C

Maximum Power Dissipation Pd

1.38W

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

11.8nC

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Width

2.55mm

Length

3mm

Height

1.15mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex P Channel enhancement mode MOSFET designed for efficient power management applications. Engineered to minimise on-state resistance while ensuring superior switching capabilities, this component is particularly suited for automotive applications requiring stringent reliability standards. Its Compact SOT23 package facilitates easy integration into diverse electronic circuits, making it an essential choice for engineers looking to enhance device performance and energy efficiency in their designs.

Employs Low on resistance to enhance overall power efficiency

Designed with a low gate threshold voltage for improved control in circuit applications

Exhibits fast switching speed, Crucial for high-frequency applications

Provides low input and output leakage, contributing to energy conservation

Packaged in a lead-free and fully RoHS compliant format, addressing environmental standards

Moisture sensitivity level 1 enables a broad range of operational environments

Offers a Compact footprint without compromising on thermal performance and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy