Infineon CoolMOS N-Channel Single MOSFETs, 60 A, 600 V Enhancement, 3-Pin IPW60R070CM8XKSA1
- RS Stock No.:
- 690-431
- Mfr. Part No.:
- IPW60R070CM8XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.18
(exc. GST)
$23.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $10.59 | $21.18 | - |
| 20 - 98 | $8.575 | $17.15 | 19% |
| 100 - 198 | $6.575 | $13.15 | 37% |
| 200 + | $5.255 | $10.51 | 50% |
*price indicative
- RS Stock No.:
- 690-431
- Mfr. Part No.:
- IPW60R070CM8XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 128-30 | |
| Length | 41.42mm | |
| Height | 5.21mm | |
| Width | 16.13mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 128-30 | ||
Length 41.42mm | ||
Height 5.21mm | ||
Width 16.13mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Infineon CoolMOS Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R160CM8XTMA1
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPDQ60R070CM8XTMA1
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R120CM8XTMA1
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R055CM8XTMA1
- Infineon OptiMOS 6 Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-HSOF-8 IPT60R070CM8XTMA1
- ROHM R4P Type N-Channel Single MOSFETs 3-Pin MPT3 R4P020N06HZGT100
- ROHM R2P Type N-Channel Single MOSFETs 3-Pin MPT3 R2P020N06HZGT100