ROHM RD3G04BBJHRB Type P-Channel Single MOSFETs, 40 A, -40 V Enhancement, 3-Pin TO-252 (TL) RD3G04BBJHRBTL
- RS Stock No.:
- 687-383
- Mfr. Part No.:
- RD3G04BBJHRBTL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$3.48
(exc. GST)
$3.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 74 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $1.74 | $3.48 |
| 20 - 48 | $1.53 | $3.06 |
| 50 - 198 | $1.38 | $2.76 |
| 200 - 998 | $1.11 | $2.22 |
| 1000 + | $1.085 | $2.17 |
*price indicative
- RS Stock No.:
- 687-383
- Mfr. Part No.:
- RD3G04BBJHRBTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Series | RD3G04BBJHRB | |
| Package Type | TO-252 (TL) | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 24.0mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 53W | |
| Typical Gate Charge Qg @ Vgs | 27.6nC | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Width | 6.8mm | |
| Length | 10.5mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds -40V | ||
Series RD3G04BBJHRB | ||
Package Type TO-252 (TL) | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 24.0mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 53W | ||
Typical Gate Charge Qg @ Vgs 27.6nC | ||
Maximum Gate Source Voltage Vgs 5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Width 6.8mm | ||
Length 10.5mm | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM AG501EGD3HRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) AG501EGD3HRBTL
- ROHM AG185FGD3HRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) AG185FGD3HRBTL
- ROHM RD3G08DBKHRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3G08DBKHRBTL
- ROHM AG087FGD3HRB Type N-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG087FGD3HRBTL
- ROHM RH7G04CBJFRA Type P-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04CBJFRATCB
- ROHM RH7G04BBJFRAT Type P-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04BBJFRATCB
- ROHM HT8MB5 Type N 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1
- ROHM RD3N045AT Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3N045ATTL1
