Vishay SUP50010EL N-Channel Single MOSFETs, 150 A, 60 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$7.49

(exc. GST)

$8.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.49-
10 +$7.263%

*price indicative

RS Stock No.:
653-153
Mfr. Part No.:
SUP50010EL-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

SUP50010EL

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.00173Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

192nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

375W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay TrenchFET Gen IV N-Channel Power MOSFET rated for 60 V drain-source voltage. It features very low gate-drain charge (Qgd) to reduce switching losses and supports high current handling up to 150 A. Packaged in a D2PAK, it's Ideal for DC/DC converters, motor drives, battery management, and synchronous rectification in power supplies.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy