STMicroelectronics M2TP80M12W2 8 N-Channel MOSFET Arrays, 30 A, 1.2 kV Enhancement, 32-Pin ACEPACK DMT-32
- RS Stock No.:
- 640-674
- Mfr. Part No.:
- M2TP80M12W2-2LA
- Brand:
- STMicroelectronics
Add 5 more to save $11.25
View bulk pricing optionsSubtotal (1 unit)*
$74.87
(exc. GST)
$82.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 September 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.87 | - |
| 5 + | $72.62 | $11.25 |
*price indicative
- RS Stock No.:
- 640-674
- Mfr. Part No.:
- M2TP80M12W2-2LA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET Arrays | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | ACEPACK DMT-32 | |
| Series | M2TP80M12W2 | |
| Mount Type | Through Hole | |
| Pin Count | 32 | |
| Maximum Drain Source Resistance Rds | 114mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.10V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.9mm | |
| Standards/Approvals | AQG 324 | |
| Width | 27.9mm | |
| Length | 44.5mm | |
| Number of Elements per Chip | 8 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET Arrays | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type ACEPACK DMT-32 | ||
Series M2TP80M12W2 | ||
Mount Type Through Hole | ||
Pin Count 32 | ||
Maximum Drain Source Resistance Rds 114mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.10V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Height 5.9mm | ||
Standards/Approvals AQG 324 | ||
Width 27.9mm | ||
Length 44.5mm | ||
Number of Elements per Chip 8 | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Sixpack Topology M2P45M12W2 6 Type N-Channel MOSFET Arrays 1200 V Enhancement, 32-Pin ACEPACK
- STMicroelectronics M1F MOSFET 1200 V, 32-Pin ACEPACK DMT-32 M1F45M12W2-1LA
- Infineon Dual HEXFET 1 Type N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8 IRF7831TRPBF
- Infineon Dual HEXFET 1 Type N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8
- STMicroelectronics 3 Phase A2U Type N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- STMicroelectronics 3 Phase A2U Type N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2
- STMicroelectronics MDmesh DM6 Type N-Channel MOSFET 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- STMicroelectronics Type N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT
