Microchip DN2450 N-Channel DMOS FET-Channel Single MOSFETs, 350 mA, 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- RS Stock No.:
- 598-247
- Mfr. Part No.:
- DN2450N8-G
- Brand:
- Microchip
Subtotal (1 reel of 2000 units)*
$3,394.00
(exc. GST)
$3,734.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.697 | $3,394.00 |
*price indicative
- RS Stock No.:
- 598-247
- Mfr. Part No.:
- DN2450N8-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Single MOSFETs | |
| Channel Type | N-Channel DMOS FET | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | DN2450 | |
| Package Type | TO-252 (D-PAK-3) | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Depletion Mode | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.29mm | |
| Standards/Approvals | RoHS, ISO/TS‑16949 | |
| Length | 4.4mm | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Single MOSFETs | ||
Channel Type N-Channel DMOS FET | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 500V | ||
Series DN2450 | ||
Package Type TO-252 (D-PAK-3) | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Depletion Mode | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Height 2.29mm | ||
Standards/Approvals RoHS, ISO/TS‑16949 | ||
Length 4.4mm | ||
Width 3mm | ||
Automotive Standard No | ||
Related links
- Microchip DN2450 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2530 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3145 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3765 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3545 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2535 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2540 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip LND150 N-Channel DMOS FET-Channel Single MOSFETs 9 V Depletion Mode, 5-Pin SOT-23-5 LND150N3-G-P003
