Nexperia BSH108 N-Channel MOSFET, 1.9 A, 30 V Enhancement, 3-Pin SOT-23 BSH108,215
- RS Stock No.:
- 509-324
- Mfr. Part No.:
- BSH108,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$10.80
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 04 November 2026
- Plus 3,000 unit(s) shipping from 01 December 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.54 | $10.80 |
| 760 - 1480 | $0.536 | $10.72 |
| 1500 + | $0.523 | $10.46 |
*price indicative
- RS Stock No.:
- 509-324
- Mfr. Part No.:
- BSH108,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | BSH108 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Maximum Power Dissipation Pd | 830mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series BSH108 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Maximum Power Dissipation Pd 830mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSH108 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi FDN357N Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN357N
- onsemi FDN357N Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia PMV213SN Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Nexperia PMV213SN Type N-Channel MOSFET 100 V Enhancement215
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4502PT1G
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23
