Nexperia PHP20N06T Type N-Channel MOSFET, 20 A, 55 V Enhancement, 3-Pin TO-220 PHP20N06T,127
- RS Stock No.:
- 509-112
- Mfr. Part No.:
- PHP20N06T,127
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-112
- Mfr. Part No.:
- PHP20N06T,127
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220 | |
| Series | PHP20N06T | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 62W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.3mm | |
| Height | 9.4mm | |
| Width | 4.7 mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220 | ||
Series PHP20N06T | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 62W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.3mm | ||
Height 9.4mm | ||
Width 4.7 mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 55V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia PHP20N06T Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 80 V Enhancement127
- Nexperia Type N-Channel MOSFET 80 V Enhancement127
- Nexperia Type N-Channel MOSFET 40 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
- Nexperia Type N-Channel MOSFET 100 V Enhancement127
- Nexperia Type N-Channel MOSFET 80 V Enhancement127
