Infineon CoolSiC N-Channel MOSFET, 38 A, 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R060M1TXKSA1
- RS Stock No.:
- 349-377
- Mfr. Part No.:
- AIMZH120R060M1TXKSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.51 |
| 10 - 99 | $14.85 |
| 100 + | $13.70 |
*price indicative
- RS Stock No.:
- 349-377
- Mfr. Part No.:
- AIMZH120R060M1TXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | CoolSiC | |
| Package Type | PG-TO-247-4-STD-NT6.7 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Power Dissipation Pd | 197W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series CoolSiC | ||
Package Type PG-TO-247-4-STD-NT6.7 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Power Dissipation Pd 197W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Infineon SiC MOSFET features best in class switching performance, robustness against parasitic turn ons, as well as improved RDSon and Rth(j-c). High power density, superior efficiency, bi-directional charging capabilities and significant reductions in system costs making it an ideal choice for on board charger and DC to DC applications.
Very low switching losses
Best in class switching energy
Lowest device capacitances
Sense pin for optimized switching performance
Suitable for HV creepage requirements
Thinner leads for reduced risk of solder bridges
Related links
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R020M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R120M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R080M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R030M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R160M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R010M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R040M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-U02 IMZA120R030M1HXKSA1
