Infineon IMB N-Channel MOSFET, 10.5 A, 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R181M2HXTMA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$26.42

(exc. GST)

$29.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$13.21$26.42-
20 - 198$11.89$23.789%
200 - 998$10.965$21.9316%
1000 - 1998$10.175$20.3522%
2000 +$9.125$18.2530%

*price indicative

RS Stock No.:
349-105
Mfr. Part No.:
IMBG120R181M2HXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.5A

Maximum Drain Source Voltage Vds

1.2kV

Series

IMB

Package Type

PG-TO263-7

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

181.4mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

94W

Typical Gate Charge Qg @ Vgs

9.7nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Width

10.2mm

Standards/Approvals

JEDEC47/20/22, RoHS

Length

15mm

Height

4.5mm

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolSiC 1200 V SiC MOSFET G2 is a high performance silicon carbide MOSFET designed for superior efficiency with very low switching losses. With a short circuit withstand time of 2 μs, the device provides robust protection against fault conditions. The benchmark gate threshold voltage (VGS(th)) of 4.2 V ensures optimal switching performance, making it an excellent choice for demanding power applications that require high efficiency and reliability.

Robust body diode for hard commutation

The .XT interconnection technology for best in class thermal performance

Better energy efficiency

Cooling optimization

Higher power density

New robustness features

Highly reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy