STMicroelectronics STL N-Channel STripFET F8 Power MOSFET, 154 A, 40 V, 8-Pin PowerFLAT STL165N4F8AG
- RS Stock No.:
- 330-570
- Mfr. Part No.:
- STL165N4F8AG
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.10
(exc. GST)
$3.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.10 |
| 10 - 99 | $2.78 |
| 100 - 499 | $2.56 |
| 500 - 999 | $2.40 |
| 1000 + | $2.14 |
*price indicative
- RS Stock No.:
- 330-570
- Mfr. Part No.:
- STL165N4F8AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | STripFET F8 Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 154A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerFLAT | |
| Series | STL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Power Dissipation Pd | 111W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 5.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type STripFET F8 Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 154A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerFLAT | ||
Series STL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Power Dissipation Pd 111W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 5.2mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel enhancement mode Power MOSFET designed in STripFET F8 technology, featuring an enhanced trench gate structure. It delivers a state-of-the-art figure of merit with very low on-state resistance, reduced internal capacitances, and gate charge, enabling faster and more efficient switching.
100% avalanche tested
Low gate charge Qg
Related links
- STMicroelectronics STL Type N-Channel N-Channel Mosfet 40 V, 8-Pin PowerFLAT STL160N4F8
- STMicroelectronics STL Type N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL Type N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL Type N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL305N4LF8AG
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL325N4F8AG
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
