STMicroelectronics STF N-Channel MOSFET, 10 A, 800 V, 3-Pin TO-220FP STF80N450K6
- RS Stock No.:
- 330-460
- Mfr. Part No.:
- STF80N450K6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 999 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $8.02 |
*price indicative
- RS Stock No.:
- 330-460
- Mfr. Part No.:
- STF80N450K6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | STF | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17.3nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 24.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 30.6mm | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series STF | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17.3nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 24.5W | ||
Maximum Operating Temperature 150°C | ||
Length 30.6mm | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N450K6
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N340K6
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N240K6
- STMicroelectronics STF Type N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N1K1K6
