Infineon OptiMOS Power Transistor Type P-Channel MOSFET, -22 A, 150 V Enhancement, 8-Pin PG-TDSON-8 ISC16DP15LMATMA1
- RS Stock No.:
- 284-786
- Mfr. Part No.:
- ISC16DP15LMATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-786
- Mfr. Part No.:
- ISC16DP15LMATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -22A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PG-TDSON-8 | |
| Series | OptiMOS Power Transistor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -22A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PG-TDSON-8 | ||
Series OptiMOS Power Transistor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS Power Transistor is designed to deliver exceptional performance for a range of industrial applications. With its Advanced P channel architecture and robust construction, it ensures reliability even under demanding conditions. Boasting a breakdown voltage of 150 V, this transistor is engineered to handle significant voltages effectively. Its low on resistance helps improve efficiency, making it a valuable component in power management systems. By aligning with RoHS compliance standards, this transistor further emphasises its commitment to environmental sustainability, making it an excellent choice for forward thinking projects.
Very low on resistance for efficiency
100% avalanche tested for reliability
Logic level gate drive compatibility
Excellent thermal performance reduces heat
RoHS compliant for eco friendliness
Qualified per JEDEC standards for reliability
Compact design for adaptable configurations
Halogen free lead plating for environmental safety
Related links
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 ISC16DP15LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC750P10LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 ISC240P06LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 ISC800P06LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC104N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ56DP15LMATMA1
