Infineon OptiMOS SiC N-Channel MOSFET, 362 A, 100 V, 8-Pin PG-HSOF-8 IPT014N10N5ATMA1
- RS Stock No.:
- 284-686
- Mfr. Part No.:
- IPT014N10N5ATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-686
- Mfr. Part No.:
- IPT014N10N5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 362 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | OptiMOS | |
| Package Type | PG-HSOF-8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 362 A | ||
Maximum Drain Source Voltage 100 V | ||
Series OptiMOS | ||
Package Type PG-HSOF-8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET features an innovative module delivers exceptional performance and efficiency for power conversion applications. Designed with cutting edge technology, it enhances thermal management and reduces energy loss. Tailored for switching applications, it provides robust solutions across a range of industrial settings. Its compact design and superior specifications make it ideal for various applications, ensuring reliability and longevity. This product is engineered to withstand demanding operational environments while maintaining top tier efficiency, allowing you to optimise your systems effortlessly. Embrace the future of power management with a product that combines advanced features and practicality, streamlining your design process and ensuring high efficiency throughout its operation.
Optimised for high frequency and efficiency
Robust thermal performance for reliability
Compact form factor fits tight spaces
Enhanced power density for advanced applications
Wide range of operating conditions supported
Streamlined design for easy integration
Environmentally friendly promoting energy conservation
Robust thermal performance for reliability
Compact form factor fits tight spaces
Enhanced power density for advanced applications
Wide range of operating conditions supported
Streamlined design for easy integration
Environmentally friendly promoting energy conservation
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-HSOF-8 IPT014N10N5ATMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R060CFD7XTMA1
- Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IMT65R072M1HXUMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R080CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R099CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R190CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R125CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R155CFD7XTMA1
