DiodesZetex Type P-Channel MOSFET, 450 mA, 60 V Enhancement, 4-Pin SOT-223 ZVP2106GTA
- RS Stock No.:
- 275-967
- Mfr. Part No.:
- ZVP2106GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
- Plus 5,895 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.842 | $14.21 | - |
| 250 - 495 | $2.798 | $13.99 | 1% |
| 500 + | $2.758 | $13.79 | 2% |
*price indicative
- RS Stock No.:
- 275-967
- Mfr. Part No.:
- ZVP2106GTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 450mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 720mV | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q104, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 450mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 720mV | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q104, AEC-Q101 | ||
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN2106A
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVN4210A
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVP0545GTA
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
