ROHM R60 N-Channel MOSFET, 600 V Enhancement, 3-Pin SOT-223-3 R6003KND4TL1
- RS Stock No.:
- 264-852
- Mfr. Part No.:
- R6003KND4TL1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$29.65
(exc. GST)
$32.625
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $1.186 | $29.65 |
| 100 - 225 | $1.127 | $28.18 |
| 250 - 475 | $1.043 | $26.08 |
| 500 - 975 | $0.96 | $24.00 |
| 1000 + | $0.925 | $23.13 |
*price indicative
- RS Stock No.:
- 264-852
- Mfr. Part No.:
- R6003KND4TL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R60 | |
| Package Type | SOT-223-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 7.8W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R60 | ||
Package Type SOT-223-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 7.8W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM 600V 1.3A SOT-223-3 High-speed switching Power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating and RoHS compliant
Related links
- ROHM R60 Type N-Channel MOSFET 3-Pin SOT-223-3 R6003JND4TL1
- ROHM R60 Type N-Channel MOSFET 3-Pin SOT-223-3 R6004END4TL1
- ROHM R60 Type N-Channel MOSFET 3-Pin SOT-223-3 R6002JND4TL1
- ROHM R60 Type N-Channel MOSFET 3-Pin SOT-223-3 R6006KND4TL1
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6038YNZ4C13
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6038YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
