onsemi NTD N-Channel MOSFET & Diode, 13 A, 600 V Enhancement, 3-Pin TO-252 NTD280N60S5Z
- RS Stock No.:
- 220-565
- Mfr. Part No.:
- NTD280N60S5Z
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$24.75
(exc. GST)
$27.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,475 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.95 | $24.75 |
| 50 - 95 | $4.708 | $23.54 |
| 100 - 495 | $4.362 | $21.81 |
| 500 - 995 | $4.014 | $20.07 |
| 1000 + | $3.866 | $19.33 |
*price indicative
- RS Stock No.:
- 220-565
- Mfr. Part No.:
- NTD280N60S5Z
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | NTD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 224mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17.9nC | |
| Maximum Power Dissipation Pd | 89W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free, 100% Avalanche Tested | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series NTD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 224mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17.9nC | ||
Maximum Power Dissipation Pd 89W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free, 100% Avalanche Tested | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NTD Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi NTD Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 NTD20N03L27T4G
- onsemi NTD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi NTD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 NTD20N06T4G
- onsemi NTD Type N-Channel MOSFET 1200 V, 5-Pin TO-252
- onsemi NTD Type N-Channel MOSFET 1200 V, 5-Pin TO-252 NTD5C632NLT4G
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252 NTD360N80S3Z
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252
