Nexperia PSM N-Channel MOSFET, 425 A, 40 V Enhancement, 5-Pin LFPAK PSMNR70-40SSHJ
- RS Stock No.:
- 219-468
- Mfr. Part No.:
- PSMNR70-40SSHJ
- Brand:
- Nexperia
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,997 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $9.66 | - |
| 10 - 99 | $8.69 | 10% |
| 100 - 499 | $8.02 | 16% |
| 500 - 999 | $7.46 | 22% |
| 1000 + | $6.06 | 37% |
*price indicative
- RS Stock No.:
- 219-468
- Mfr. Part No.:
- PSMNR70-40SSHJ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 425A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 144nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.6mm | |
| Length | 8mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 425A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 144nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.6mm | ||
Length 8mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40SSHJ
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement115
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR60-25YLHX
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MSDX
