Nexperia PSM N-Channel MOSFET, 180 A, 100 V Enhancement, 5-Pin LFPAK PSMN3R3-100SSFJ
- RS Stock No.:
- 219-467
- Mfr. Part No.:
- PSMN3R3-100SSFJ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-467
- Mfr. Part No.:
- PSMN3R3-100SSFJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 159nC | |
| Maximum Power Dissipation Pd | 341W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Ha-free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 159nC | ||
Maximum Power Dissipation Pd 341W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Ha-free, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia N-Channel MOSFET is qualified for operation up to 175°C and is ideal for industrial and consumer applications. Key applications include synchronous rectification in AC-DC and DC-DC converters, primary side switching, BLDC motor control, full-bridge and half-bridge circuits, and battery protection.
Strong avalanche energy rating
Avalanche rated and 100% tested
Ha free and RoHS compliant
Related links
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN3R3-80YSFX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN2R0-100SSFJ
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN2R6-100SSFJ
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN2R2-40YSBX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN2R0-40YLBX
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
