Nexperia PSM N-Channel MOSFET, 179 A, 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25YLDX
- RS Stock No.:
- 219-442
- Mfr. Part No.:
- PSMN2R0-25YLDX
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.43
(exc. GST)
$2.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,489 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $2.43 | - |
| 10 - 99 | $2.21 | $2.20 |
| 100 - 499 | $2.04 | $39.00 |
| 500 - 999 | $1.93 | $250.00 |
| 1000 + | $1.71 | $720.00 |
*price indicative
- RS Stock No.:
- 219-442
- Mfr. Part No.:
- PSMN2R0-25YLDX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 179A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 2.09mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 115W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 34.1nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 179A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 2.09mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 115W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 34.1nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
Low parasitic inductance and resistance
High reliability clip bonded and solder die attach Power SO8 package
Superfast switching with soft recovery
Qualified to 175 °C
Related links
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement115
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN2R0-30YLDX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN2R0-100SSFJ
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25MLDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN2R0-40YLBX
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R0-25YLDX
