Nexperia PSM N-Channel MOSFET, 380 A, 25 V Enhancement, 5-Pin LFPAK PSMNR51-25YLHX
- RS Stock No.:
- 219-332
- Mfr. Part No.:
- PSMNR51-25YLHX
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$5.74
(exc. GST)
$6.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $5.74 | - |
| 10 - 99 | $5.17 | 9% |
| 100 - 499 | $4.78 | 16% |
| 500 - 999 | $4.43 | 22% |
| 1000 + | $3.98 | 30% |
*price indicative
- RS Stock No.:
- 219-332
- Mfr. Part No.:
- PSMNR51-25YLHX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 380A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.57mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 380A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.57mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is optimized for low RDSon, low IDSS leakage even at high temperatures, high efficiency, and high current handling. It is Ideal for DC load switch and hot-swap applications. Key uses include hot-swap, e-fuse, power OR-ing, DC/load switching, battery protection, and brushed/BLDC motor control.
Copper clip for low parasitic inductance and resistance
High reliability LFPAK package
Qualified to 175 °C
Wave solder able
Related links
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR51-25YLHX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMNR58-30YLHX
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR60-25YLHX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MSDX
