STMicroelectronics STFW4 N-Channel MOSFET, 4 A, 1.5 kV Enhancement, 3-Pin TO-3PF STFW4N150

This image is representative of the product range

Subtotal (1 tube of 30 units)*

$177.48

(exc. GST)

$195.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +$5.916$177.48

*price indicative

RS Stock No.:
151-932
Mfr. Part No.:
STFW4N150
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

1.5kV

Package Type

TO-3PF

Series

STFW4

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

6Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

29nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

15.7mm

Height

44mm

Length

44mm

Automotive Standard

No

COO (Country of Origin):
KR
The STMicroelectronics Power MOSFET is designed using the consolidated strip layout based MESH OVERLAY process. The result is a product that matches or improves on the performance of comparable standard parts from other manufacturers.

100% avalanche tested

Intrinsic capacitances and Qg minimized

High speed switching

Fully isolated TO 3PF plastic package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy