STMicroelectronics SuperMESH3 N-Channel MOSFET, 1.8 A, 400 V Enhancement, 4-Pin SOT-223 STN3N40K3
- RS Stock No.:
- 151-444
- Mfr. Part No.:
- STN3N40K3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,676.00
(exc. GST)
$1,844.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.419 | $1,676.00 |
*price indicative
- RS Stock No.:
- 151-444
- Mfr. Part No.:
- STN3N40K3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Series | SuperMESH3 | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.4Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 400V | ||
Series SuperMESH3 | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.4Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH3 Type N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223 STN3N40K3
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223 STN3N45K3
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP372NH6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP295H6327XTSA1
- Vishay IRFL Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 IRFL9014TRPBF
