onsemi MC14528BDR2G, 2 Monostable Multivibrator MC 2.4 mA, 16-Pin SOIC
- RS Stock No.:
- 806-3295
- Mfr. Part No.:
- MC14528BDR2G
- Brand:
- onsemi
This image is representative of the product range
Add 640 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$14.36
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 November 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 620 | $0.718 | $14.36 | - |
| 640 + | $0.705 | $14.10 | 1% |
*price indicative
- RS Stock No.:
- 806-3295
- Mfr. Part No.:
- MC14528BDR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Monostable Multivibrator | |
| Logic Family | MC | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -0.36mA | |
| Maximum Low Level Output Current | 2.4mA | |
| Minimum Pulse Width | 10μs | |
| Maximum Quiescent Current | 20μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 1μs | |
| Minimum Operating Temperature | -55°C | |
| Multivibrator Type | Monostable Multivibrator | |
| Maximum Operating Temperature | 125°C | |
| Series | MC14538 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 10mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Monostable Multivibrator | ||
Logic Family MC | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -0.36mA | ||
Maximum Low Level Output Current 2.4mA | ||
Minimum Pulse Width 10μs | ||
Maximum Quiescent Current 20μA | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 1μs | ||
Minimum Operating Temperature -55°C | ||
Multivibrator Type Monostable Multivibrator | ||
Maximum Operating Temperature 125°C | ||
Series MC14538 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 10mm | ||
Automotive Standard AEC-Q100 | ||
