Toshiba TC74HC4538AP(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin PDIP
- RS Stock No.:
- 540-0427
- Mfr. Part No.:
- TC74HC4538AP(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.09
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.218 | $11.09 | - |
| 25 - 120 | $2.124 | $10.62 | 4% |
| 125 - 245 | $2.072 | $10.36 | 6% |
| 250 + | $2.064 | $10.32 | 6% |
*price indicative
- RS Stock No.:
- 540-0427
- Mfr. Part No.:
- TC74HC4538AP(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Product Type | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 13ns | |
| Maximum Quiescent Current | 4μA | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Package Type | PDIP | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Minimum Operating Temperature | -40°C | |
| Multivibrator Type | Monostable Multivibrator | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Series | TC74HC4583A | |
| Length | 19.25mm | |
| Standards/Approvals | No | |
| Height | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Product Type Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 13ns | ||
Maximum Quiescent Current 4μA | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Package Type PDIP | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Minimum Operating Temperature -40°C | ||
Multivibrator Type Monostable Multivibrator | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Series TC74HC4583A | ||
Length 19.25mm | ||
Standards/Approvals No | ||
Height 3.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74HC423AP(F) 16-Pin PDIP
- Toshiba TC74HC123AP(F) 16-Pin PDIP
- Toshiba TC74HC123AF(F) 16-Pin SOP
- Toshiba TC74HC4538AF(F) 16-Pin SOP
- Texas Instruments CD74HC123E 16-Pin PDIP
- Texas Instruments CD74HC4538PWR 16-Pin TSSOP
- Texas Instruments CD74HC123PWR 16-Pin TSSOP
- Nexperia 74HC4538D 2 Monostable Multivibrator HC 5.2 mA, 16-Pin SOIC
