Toshiba 74VHC221AFT, 27 Dual Monostable Multivibrator 74VHC 8 mA, 16-Pin TSSOP
- RS Stock No.:
- 171-3330
- Mfr. Part No.:
- 74VHC221AFT
- Brand:
- Toshiba
This image is representative of the product range
Add 5000 more to save $25.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$475.00
(exc. GST)
$525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.19 | $475.00 | - |
| 5000 - 22500 | $0.185 | $462.50 | $25.00 |
| 25000 + | $0.167 | $417.50 | $575.00 |
*price indicative
- RS Stock No.:
- 171-3330
- Mfr. Part No.:
- 74VHC221AFT
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Dual Monostable Multivibrator | |
| Logic Family | 74VHC | |
| Number of Elements per Chip | 27 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Pulse Width | 5ns | |
| Maximum Quiescent Current | 80μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Multivibrator Type | Monostable Multivibrator | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 8.1ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | 74VHC221AFT | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Dual Monostable Multivibrator | ||
Logic Family 74VHC | ||
Number of Elements per Chip 27 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Pulse Width 5ns | ||
Maximum Quiescent Current 80μA | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Multivibrator Type Monostable Multivibrator | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 8.1ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series 74VHC221AFT | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
