Nexperia 74LVC1G123DP,125, 1 Monostable Multivibrator 74LVC 32 mA, 8-Pin TSSOP
- RS Stock No.:
- 170-5405
- Mfr. Part No.:
- 74LVC1G123DP,125
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $8.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 525 unit(s) shipping from 23 November 2026
- Plus 2,125 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.439 | $10.98 | - |
| 750 - 1475 | $0.428 | $10.70 | $8.25 |
| 1500 + | $0.421 | $10.53 | $27.00 |
*price indicative
- RS Stock No.:
- 170-5405
- Mfr. Part No.:
- 74LVC1G123DP,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Monostable Multivibrator | |
| Logic Family | 74LVC | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Pulse Width | 2.5ns | |
| Maximum Quiescent Current | 20μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Multivibrator Type | Monostable Multivibrator | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 19ns | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | 74LVC1G123 | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Monostable Multivibrator | ||
Logic Family 74LVC | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Minimum Pulse Width 2.5ns | ||
Maximum Quiescent Current 20μA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Multivibrator Type Monostable Multivibrator | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 19ns | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series 74LVC1G123 | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 8-Pin TSSOP
- Texas Instruments 8-Pin
- Texas Instruments SN74LVC1G123DCTR 8-Pin
- Texas Instruments SN74LVC1G123DCUT 8-Pin VSSOP
- Texas Instruments SN74LVC1G123DCUR 8-Pin VSSOP
- Texas Instruments 8-Pin VSSOP
- Nexperia HEF4047BT 1 Monostable Multivibrator HEF 2.4 mA, 14-Pin SO
- Nexperia HEF4047BT 1 Monostable Multivibrator 4000 3.6 mA, 14-Pin SOIC
