RS Better World

Dell 23.8 in IPS LED USB Hub, 1920 x 1080 pixels

N

Subtotal (1 unit)*

$639.02

(exc. GST)

$702.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$639.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
838-101
Mfr. Part No.:
DELL-P2425HE
Brand:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Product Type

USB Hub

Screen Size

23.8 in

Maximum Resolution

1920 x 1080 pixels

Screen Type

IPS LED

Video Connection Type

DisplayPort

Touch Screen

No

Built-in Speaker

No

Standards/Approvals

RoHS

Better World Verification

ENERGY STAR

Better World Product

Yes

Better World Claim

Saves Energy

Colour

Black

Contrast Ratio

1500:1

COO (Country of Origin):
CN
The Dell USB-C Hub Monitor maximises workspace efficiency with seamless single-cable connectivity.

Vibrant 24 inch full HD IPS display

Smooth 100 Hz refresh rate for eye comfort

Up to 90W power delivery via USB C

Built in RJ45 Ethernet port for stable network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy