iiyama 10.1 in LCD Computer Monitor, 1280 x 800
- RS Stock No.:
- 690-540
- Mfr. Part No.:
- TW1023ASC-B2P
- Brand:
- iiyama
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-540
- Mfr. Part No.:
- TW1023ASC-B2P
- Brand:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Product Type | Computer Monitor | |
| Screen Size | 10.1 in | |
| Maximum Resolution | 1280 x 800 | |
| Screen Type | LCD | |
| Video Connection Type | HDMI X1 | |
| Touch Screen | Yes | |
| Audio Connection Type | Mini Jack X1 | |
| Built-in Speaker | Yes | |
| Standards/Approvals | WEEE | |
| Colour | Black | |
| Contrast Ratio | 1000:1 | |
| Brightness | 387cd/m² | |
| Response Time | 25ms | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Product Type Computer Monitor | ||
Screen Size 10.1 in | ||
Maximum Resolution 1280 x 800 | ||
Screen Type LCD | ||
Video Connection Type HDMI X1 | ||
Touch Screen Yes | ||
Audio Connection Type Mini Jack X1 | ||
Built-in Speaker Yes | ||
Standards/Approvals WEEE | ||
Colour Black | ||
Contrast Ratio 1000:1 | ||
Brightness 387cd/m² | ||
Response Time 25ms | ||
- COO (Country of Origin):
- CN
The iiyama ProLite Advanced touch panel PC designed for interactive applications in high-traffic environments such as retail, hospitality, and information desks. Featuring a pre-installed Android operating system, this 10.1 inch PCAP touchscreen allows users to easily install and customise applications, making it an Ideal solution for modern customer engagement. With Power over Ethernet technology, both power and data connectivity are streamlined into a single cable, ensuring hassle-free installation. Its versatile orientation support and interactive features, including a built-in Camera and microphone, open up endless possibilities for creative and engaging installations.
10 point projective capacitive touch technology for intuitive interaction
Built-in camera, microphone and speakers facilitate interactive experiences
Native resolution of 1280 x 800, ensuring clear and vibrant visuals
Robust design featuring edge-to-edge glass and a matte finish
Integrated Android 13 for seamless application deployment and management
Multiple connectivity options, including HDMI, USB, and RJ45 for diverse usage
VESA mounting compatibility for flexible installation
Energy-efficient with a typical power usage of just 18W, supporting sustainability
- RS Stock No. 0151020
- Mfr. Part No. T2752MSC-B1
Each
$1,237.52
- RS Stock No. 0151023
- Mfr. Part No. T2755MSC-B1
Each
$1,330.12
RS Better World
- RS Stock No. 0600208
- Mfr. Part No. 32239
Each
$1,190.14











