Crouzet Voltage Monitoring Relay, DPDT, 194 → 528V ac
- RS Stock No.:
- 614-9561
- Mfr. Part No.:
- 84873220
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$230.94
(exc. GST)
$254.03
(inc. GST)
- RS Stock No.:
- 614-9561
- Mfr. Part No.:
- 84873220
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Monitoring Application | Voltage | |
| Voltage Sensing Range | 194 → 528V ac | |
| Contact Configuration | DPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Time Delay | 0.3 → 30s | |
| Maximum Voltage Sensed | 528V ac | |
| Dimensions | 69 x 35 x 92.6mm | |
| Minimum Operating Temperature | -20°C | |
| Width | 35mm | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -20 → +50°C | |
| Length | 69mm | |
| Minimum Voltage Sensed | 194V ac | |
| Height | 92.6mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Monitoring Application Voltage | ||
Voltage Sensing Range 194 → 528V ac | ||
Contact Configuration DPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Time Delay 0.3 → 30s | ||
Maximum Voltage Sensed 528V ac | ||
Dimensions 69 x 35 x 92.6mm | ||
Minimum Operating Temperature -20°C | ||
Width 35mm | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -20 → +50°C | ||
Length 69mm | ||
Minimum Voltage Sensed 194V ac | ||
Height 92.6mm | ||
- COO (Country of Origin):
- FR
M3U/H3U series three-phase voltage control relays
3 phase voltage controllers which monitor:- Undervoltage, adjustable from -2% to -20% of Under voltage,- Overvoltage, adjustable from 2% to 20% of Under Voltage,- Presence of the neutral (H3USN only), Measurements are taken between Phases for the H3US - M3US and between Phases and Neutral for the H3USN, Faults are signalled via LED's, distinguishing the origin of the fault (one LED for the upper and lower threshold).
H3US and M3US relays control three-phase networks: Overvoltage between phases and undervoltage between phases.
The H3USN relay controls three-phase networks: Overvoltage between phases and neutral, undervoltage between phases and neutral, and the absence of neutral.
Multi-voltage products.
Controls its own voltage supply.
Measurement in true RMS.
LED status display.
Related links
- Crouzet Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Crouzet Phase 3 Phase 194 → 528 V, DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Voltage Monitoring Relay DPDT DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Phase 3 Phase 183 → 528V ac, DIN Rail

