Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2182
- Mfr. Part No.:
- 7SR1814-2MC77-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,596.65
(exc. GST)
$18,256.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,596.65 |
*price indicative
- RS Stock No.:
- 275-2182
- Mfr. Part No.:
- 7SR1814-2MC77-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 24 → 250 V dc | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 216.5mm | |
| Height | 168mm | |
| Series | Solkor 7SR18 | |
| Standards/Approvals | ANSI 50BF, IEC 61850, ANSI 37, ANSi 49, IEC 60870-5-103 | |
| Width | 155.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply DC Voltage 24 → 250 V dc | ||
Supply AC Voltage 100V ac, 230V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 216.5mm | ||
Height 168mm | ||
Series Solkor 7SR18 | ||
Standards/Approvals ANSI 50BF, IEC 61850, ANSI 37, ANSi 49, IEC 60870-5-103 | ||
Width 155.5mm | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
- RS Stock No. 2752131
- Mfr. Part No. 7SR1812-2MC87-0CA0
Each
$15,525.97
- RS Stock No. 2752146
- Mfr. Part No. 7SR1813-1NC12-0DA0
Each
$13,388.53
- RS Stock No. 2752130
- Mfr. Part No. 7SR1812-2MC77-0CA0
Each
$14,632.82
- RS Stock No. 2752116
- Mfr. Part No. 7SR1811-2MC77-0CA0
Each
$14,274.18
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












