Siemens Monitoring Relay, DIN Rail, 240V ac, 60 V ac 60 → 240 V dc

Subtotal (1 unit)*

$5,761.18

(exc. GST)

$6,337.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,761.18

*price indicative

RS Stock No.:
275-2104
Mfr. Part No.:
7SR1053-2LA21-2EB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Mount Type

DIN Rail

Minimum Operating Temperature

-10°C

Supply DC Voltage

60 → 240 V dc

Supply AC Voltage

240V ac, 60V ac

Maximum Operating Temperature

60°C

Height

185mm

Length

186mm

Width

105mm

Standards/Approvals

RoHS, Modbus RTU, ANSI, IEC 60870-5-103, DNP 3.0, EAC

Series

7SR10

COO (Country of Origin):
IN
The Siemens Motor Protection relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4 and 20 Character x 4 line Backlit LCD.

Three pole tripping

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy