Siemens Current Monitoring Relay, DIN Rail

Subtotal (1 unit)*

$4,539.30

(exc. GST)

$4,993.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,539.30

*price indicative

RS Stock No.:
275-2052
Mfr. Part No.:
7SR1004-3KA20-2DB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Current

Mounting Type

DIN Rail

COO (Country of Origin):
IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4

Three pole tripping
Unbalance protection ANSI 46
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF

Related links