Siemens Monitoring Relay, 1 Phase, 250 V dc, 115V ac, 230 V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-1764
Mfr. Part No.:
7SX8000-3BA50-1CA0-ZP10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

1

Terminal Type

Plug-In

Supply AC Voltage

115V ac, 230V ac

Supply DC Voltage

250 V dc

Maximum Operating Temperature

55°C

Height

266mm

Length

229mm

Width

74mm

Standards/Approvals

RoHS, ANSI 50BF, ANSi 49, ANSI 37

Series

7SX800

COO (Country of Origin):
DE
The Siemens Universal Protection Device is a versatile electronic control unit designed for industrial applications. It offers 100 function points, 14 binary inputs, 11 binary outputs, and features 4 protection interfaces. The integrated operation panel includes a color display for clear visual feedback.

Three pole tripping

Inrush current detection

Phase rotation supervision

Thermal overload protection

Circuit breaker failure protection

Circuit breaker backfire monitoring

Intermittent ground fault protection

  • RS Stock No. 2751763
  • Mfr. Part No. 7SX8000-3BA50-1BA0-ZP10
Each
$11,315.14
Each
$10,830.33
Each
$8,334.86
Each
$8,334.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy