Phoenix Contact Voltage Monitoring Relay, 3 Phase
- RS Stock No.:
- 241-6094
- Mfr. Part No.:
- 2903246
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$205.75
(exc. GST)
$226.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.75 |
*price indicative
- RS Stock No.:
- 241-6094
- Mfr. Part No.:
- 2903246
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Monitoring Application | Voltage | |
| Electrical Phase | 3 | |
| Series | EM-EV-CLR-12V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Monitoring Application Voltage | ||
Electrical Phase 3 | ||
Series EM-EV-CLR-12V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's EV Charge lock release monitors the 12 V operating voltage of the electrically driven plug locking actuator, routes locking and unlocking signals, and sends an unlocking pulse to the actuator when the operating voltage fails.
Supply voltage 12 V DC ±5 %
Number of digital inputs 1
Frequency range 50 Hz to 60 Hz
Nominal power consumption < 0.5 W (No-load)
Nominal current IN approx. 5 mA
Nominal input voltage UN 12 V
Maximum current consumption 4 mA (in idle state)
Current carryi
Number of digital inputs 1
Frequency range 50 Hz to 60 Hz
Nominal power consumption < 0.5 W (No-load)
Nominal current IN approx. 5 mA
Nominal input voltage UN 12 V
Maximum current consumption 4 mA (in idle state)
Current carryi
Related links
- Phoenix Contact Voltage Monitoring Relay, 3 Phase
- Phoenix Contact Voltage Monitoring Relay SPDT
- Phoenix Contact Voltage Monitoring Relay DPDT, DIN Rail
- Phoenix Contact Voltage Monitoring Relay SPDT, 280 → 520V ac
- Phoenix Contact Phase 3 Phase 280 → 520V ac, DIN Rail
- Omron Voltage Monitoring Relay, 3 Phase
- Phoenix Contact Voltage Monitoring Relay DPDT DIN Rail
- Phoenix Contact Voltage Monitoring Relay DIN Rail
