Siemens Monitoring Relay, DPDT, DIN Rail, 0V ac 0 V ac
- RS Stock No.:
- 175-2290
- Mfr. Part No.:
- 3RN2012-2BW31
- Brand:
- Siemens
Subtotal (1 unit)*
$870.46
(exc. GST)
$957.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.46 |
*price indicative
- RS Stock No.:
- 175-2290
- Mfr. Part No.:
- 3RN2012-2BW31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 60°C | |
| Supply AC Voltage | 0V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 0 V ac | |
| Maximum Operating Temperature | -25°C | |
| Length | 91.6mm | |
| Standards/Approvals | No | |
| Series | 3RN2 | |
| Width | 22.5mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 60°C | ||
Supply AC Voltage 0V ac | ||
Contact Current 5A | ||
Supply DC Voltage 0 V ac | ||
Maximum Operating Temperature -25°C | ||
Length 91.6mm | ||
Standards/Approvals No | ||
Series 3RN2 | ||
Width 22.5mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure Spring-type terminal 2 change-over contacts bistable US = 24 V-240 V AC/DC Manual/Auto/Remote reset 2 LEDs (READY/TRIPPED) galvanic isolation Test/reset button Wire break monitoring Short circuit monitoring non-volatile
Related links
- Siemens Thermistor Motor Protection Monitoring Relay 24 → 240V ac/dc, DIN Rail
- Siemens Thermistor Motor Protection Monitoring Relay DIN Rail
- Siemens Thermistor motor protection relay Monitoring Relay 24 → 240V ac/dc, DIN Rail
- Siemens Thermistor Motor Protection Monitoring Relay SPST DIN Rail
- Siemens Thermistor Motor Protection Monitoring Relay 24 → 240V ac/dc, DIN Rail
- Siemens Thermistor motor protection relay Monitoring Relay DIN Rail
- Siemens Thermistor Motor Protection Monitoring Relay DIN Rail
- GIC Thermistor Motor Protection Monitoring Relay DIN Rail
