Siemens Monitoring Relay, DPDT, DIN Rail, 230V ac 24 V dc
- RS Stock No.:
- 175-2288
- Mfr. Part No.:
- 3RN2012-2BA30
- Brand:
- Siemens
Subtotal (1 unit)*
$493.91
(exc. GST)
$543.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.91 |
*price indicative
- RS Stock No.:
- 175-2288
- Mfr. Part No.:
- 3RN2012-2BA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.7W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Width | 22.5mm | |
| Height | 100mm | |
| Length | 91.6mm | |
| Series | 3RN2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.7W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Width 22.5mm | ||
Height 100mm | ||
Length 91.6mm | ||
Series 3RN2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure Spring-type terminal 2 change-over contacts US = 24 V AC/DC Manual/Auto/Remote reset with ATEX approval 2 LEDs (READY/TRIPPED) galvanic isolation Test/reset button Wire break monitoring Short circuit monitoring non-volatile
Related links
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay DIN Rail, 230V ac 24 V dc
- Phoenix Contact Monitoring Relay DPDT 230V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Schneider Electric Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Tele Monitoring Relay SPDT 230V ac 24 V dc
