Schneider Electric Current Monitoring Relay, DIN Rail, 24 to 264 V ac/dc, 264V ac/dc
- RS Stock No.:
- 866-061
- Mfr. Part No.:
- RM35JA31MWW
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$560.59
(exc. GST)
$616.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.59 |
*price indicative
- RS Stock No.:
- 866-061
- Mfr. Part No.:
- RM35JA31MWW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Monitoring Relay | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 1250VA | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP30 | |
| Supply DC Voltage | 24 to 264 V ac/dc | |
| Supply AC Voltage | 264V ac/dc | |
| Series | Harmony Control Relays | |
| Width | 35mm | |
| Height | 90mm | |
| Standards/Approvals | IEC 60255-6 | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Monitoring Relay | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 1250VA | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP30 | ||
Supply DC Voltage 24 to 264 V ac/dc | ||
Supply AC Voltage 264V ac/dc | ||
Series Harmony Control Relays | ||
Width 35mm | ||
Height 90mm | ||
Standards/Approvals IEC 60255-6 | ||
Length 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Current control relay is designed for precise measurement and control in various applications, featuring adjustable time delays and a robust switching capacity.
Switching capacity of 1250 VA ensures versatile application
Offers adjustable time delays of 0.3 to 30 seconds, enhancing operational flexibility
Minimum switching current of 10 mA at 5 V DC facilitates accurate control
Maximum operational cycles of 100,000 for reliable long-term performance
1
25
42
67
