Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 380 to 480 V Monitor Range, 2 CO, DIN Rail, 576V ac

N

Subtotal (1 unit)*

$406.00

(exc. GST)

$446.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.00

*price indicative

RS Stock No.:
865-716
Mfr. Part No.:
RM22TU23W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Phase/Voltage Monitoring Relays

Electrical Phase

3

Function

Phase Failure Detection, Phase Sequence

Contact Configuration

2 CO

Mount Type

DIN Rail

Power Consumption

15VA

Switching Voltage

250V ac/dc

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

576V ac

Monitoring Voltage Range

380 to 480 V

Minimum Operating Temperature

-20°C

Contact Current

8A

Maximum Operating Temperature

50°C

Series

RM22

Standards/Approvals

UL

Width

22.5mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Control relay is designed for monitoring and detecting undervoltage in three-phase systems, ensuring reliable operation in critical applications.

Offers a high switching capacity of 2000 VA

Monitors undervoltage, phase sequence, and phase failure

Features reset time of 1500 MS at maximum voltage

Complies with electromagnetic compatibility standards for residential and industrial environments

1

21


34

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy