Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 380 to 480 V Monitor Range, 2 CO, DIN Rail, 576V ac

N

Subtotal (1 unit)*

$685.82

(exc. GST)

$754.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$685.82

*price indicative

RS Stock No.:
865-715
Mfr. Part No.:
RM22TR33W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Phase/Voltage Monitoring Relays

Function

Phase Failure Detection, Phase Sequence

Electrical Phase

3

Contact Configuration

2 CO

Mount Type

DIN Rail

Switching Voltage

250V ac/dc

Power Consumption

15VA

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

576V ac

Contact Current

8A

Minimum Operating Temperature

-20°C

Monitoring Voltage Range

380 to 480 V

Maximum Operating Temperature

50°C

Width

22.5mm

Standards/Approvals

UL

Series

RM22

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Control relay is designed for monitoring three-phase systems, featuring adjustable time delays and comprehensive fault detection capabilities to enhance operational reliability and performance.

Operates within a voltage range of 380 to 480 V AC

Monitors overvoltage, undervoltage, and phase failure conditions

Features adjustable time delay settings from 0.1 to 30 seconds

Complies with IEC standards for electromagnetic compatibility and electrical durability

1

26


38

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy