Schneider Electric Level Monitoring Relays, 2 CO, DIN Rail, 264V ac/dc 264 V ac/dc

N

Subtotal (1 unit)*

$574.78

(exc. GST)

$632.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.78

*price indicative

RS Stock No.:
865-710
Mfr. Part No.:
RM22LA32MRW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Level Monitoring Relays

Contact Configuration

2 CO

Mount Type

DIN Rail

Power Consumption

1.5W

Switching Voltage

250V ac

Terminal Type

Screw

Time Delay

30 s

IP Rating

IP20

Supply AC Voltage

264V ac/dc

Minimum Operating Temperature

-40°C

Contact Current

1mA

Supply DC Voltage

264 V ac/dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Width

22.5mm

Series

RM22L

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Level control relay designed for precise monitoring, optimising performance across varying operational conditions with reliability and safety.

Utilises a time delay adjustable from 0.1 to 30 seconds for tailored operation

Supports a wide supply voltage range of 24 to 240 V AC/DC, ensuring versatility

Delivers a maximum switching capacity of 2000 VA, accommodating diverse electrical loads

Features dual C/O contacts for enhanced control capabilities

1

20


47

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy