Carlo Gavazzi Relay, SPST, DIN Rail, 230V ac
- RS Stock No.:
- 832-107
- Mfr. Part No.:
- DTA01C230
- Brand:
- Carlo Gavazzi
N
Subtotal (1 unit)*
$214.46
(exc. GST)
$235.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.46 |
*price indicative
- RS Stock No.:
- 832-107
- Mfr. Part No.:
- DTA01C230
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | DTA01 | |
| Width | 22.5mm | |
| Length | 99.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Series DTA01 | ||
Width 22.5mm | ||
Length 99.5mm | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi precise monitoring relay designed for motor temperature control, enabling effective management of temperature-related issues within motors featuring built-in PTCs.
Remote and local alarm reset options enhance user convenience
Galvanically separated power supply ensures operational reliability
LED indicators provide clear Visual signals for relay and power supply status
Compact DIN-rail or plug-in mounting options cater to diverse installation requirements
