Carlo Gavazzi Relay, 1 Phase, 500 V Monitor Range, SPDT, DIN Rail, 230V ac
- RS Stock No.:
- 832-085
- Mfr. Part No.:
- DUC01DB23500V
- Brand:
- Carlo Gavazzi
N
Subtotal (1 unit)*
$385.20
(exc. GST)
$423.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.20 |
*price indicative
- RS Stock No.:
- 832-085
- Mfr. Part No.:
- DUC01DB23500V
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Function | Undervoltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 5VA | |
| Switching Voltage | 250V dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Monitoring Voltage Range | 500 V | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Length | 99.5mm | |
| Series | DUC01 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Function Undervoltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 5VA | ||
Switching Voltage 250V dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Monitoring Voltage Range 500 V | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Length 99.5mm | ||
Series DUC01 | ||
Width 45mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi monitoring relays provide comprehensive over and under voltage detection, featuring TRMS AC/DC functionality for precise measurements across a range of voltage levels.
Selection of measuring ranges from 2 to 500 V AC/DC via DIP-switches
Adjustable hysteresis and delay functions enhance operational flexibility
Galvanically separated power supply ensures safe operation
LED indicators confirm relay status, alarm, and power supply
Compact designs 45 mm for DIN-rail mounting or 36 mm for plug-in modules
